
Dual D-type positive-edge triggered flip-flop IC, featuring 2 elements and 2 bits. CMOS technology enables operation with a 4.5V to 5.5V supply voltage, supporting a 5V operating voltage. Achieves a 210MHz frequency with an 11ns propagation delay. Surface mountable in a 14-pin SOIC package, this RoHS compliant component offers 24mA output current and operates across a -55°C to 125°C temperature range.
Texas Instruments V62/04725-01XE technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 210MHz |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| RoHS Compliant | Yes |
| Series | SN74ACT74-EP |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| Weight | 0.004318oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/04725-01XE to view detailed technical specifications.
No datasheet is available for this part.