Texas Instruments V62/04731-01XE technical specifications.
| Package/Case | LQFP |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Channels | 18 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 20ns |
| Quiescent Current | 20mA |
| RoHS Compliant | No |
| Series | SN74LVTH18646A-EP |
| Technology | BICMOS |
| Weight | 0.011803oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments V62/04731-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.