Single 2-input positive NAND gate, CMOS technology, operating from 1.65V to 5.5V. Features a 4.7ns propagation delay and 32mA output current. Surface mountable in a 5-pin SC package, this RoHS compliant component offers a wide operating temperature range of -40°C to 85°C. Ideal for logic applications requiring a single, reliable NAND gate.
Texas Instruments V62/04732-01XE technical specifications.
| Package/Case | SC |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 32mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.7ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN74LVC1G00-EP |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/04732-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.