Single 2-input positive-OR gate, CMOS technology, SOT-23-5 package. Features a 1.65V to 5.5V supply voltage range, 5.7ns propagation delay, and 32mA output current. Operates from -40°C to 85°C, with a quiescent current of 10uA. Surface mount, lead-free, and RoHS compliant.
Texas Instruments V62/04734-02YE technical specifications.
| Package/Case | SOT-23-5 |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 32mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.7ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN74LVC1G32-EP |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/04734-02YE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.