Single bus buffer gate IC featuring 3-state outputs, ideal for logic buffering applications. This CMOS device operates with a supply voltage range of 1.65V to 5.5V, supporting a wide temperature range from -40°C to 85°C. It offers a high level output current of -32mA and a low level output current of 32mA, with a propagation delay of 4.5ns. Packaged in a compact SOT-5 (SC-70) surface mount format, this non-inverting buffer is supplied on tape and reel.
Texas Instruments V62/04735-01XE technical specifications.
| Package/Case | SOT-5 |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.5ns |
| Quiescent Current | 10uA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 10.1ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/04735-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.