8-bit, 8-channel bidirectional bus transceiver with 3-state outputs. Features BICMOS technology, operating from a 4.5V to 5.5V supply with a typical 5V operating voltage. Offers a propagation delay of 3.5ns and a turn-on delay time of 6.8ns. Designed for surface mounting in a 20-pin SSOP package, this lead-free, RoHS compliant component operates across a -55°C to 125°C temperature range.
Texas Instruments V62/04738-01XE technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.5ns |
| Quiescent Current | 22mA |
| RoHS Compliant | Yes |
| Series | SN74ABT245B-EP |
| Technology | BICMOS |
| Turn-On Delay Time | 6.8ns |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/04738-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.