High-speed CMOS octal positive-edge-triggered D-type flip-flops, featuring 8 bits and 3-state outputs. Operates with a 5V supply voltage (4.5V to 5.5V range) and supports frequencies up to 60MHz. Offers a propagation delay of 33ns and a turn-on delay time of 50ns. Designed for surface mounting in a 20-TSSOP package, this RoHS compliant component functions across an extended temperature range of -40°C to 125°C.
Texas Instruments V62/04739-01YE technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 60MHz |
| High Level Output Current | -6mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 6mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 33ns |
| RoHS Compliant | Yes |
| Series | CD74HCT574-EP |
| Technology | CMOS |
| Turn-On Delay Time | 50ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/04739-01YE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.