Texas Instruments V62/04752-01XE technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 20V |
| Number of Outputs | 4 |
| Output Current | 500mA |
| Output Voltage | 1.7V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UC2875-EP |
| Topology | Boost, Flyback |
| Weight | 0.027937oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/04752-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.