Texas Instruments V62/05601-03XE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 179 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B179 |
| Width | 12 |
| Length | 12 |
| Pin Count | 179 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 1.9 |
| Supply Voltage-Min | 1.81 |
| Supply Voltage-Max | 2 |
| Clock Frequency-Max | 150 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 16 |
| Address Bus Width | 19 |
| Bit Size | 32 |
| RoHS | No |
| Eccn Code | 3A001.A.2.C |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments V62/05601-03XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.