Octal Bus Transceiver, featuring bidirectional data flow and 3-state outputs, operates at a 200Mbps data rate with a 7.1ns propagation delay. This CMOS logic IC supports adjustable output voltage across a 3V to 5V supply range, delivering 24mA output current. Designed for surface mounting in a 24-TSSOP package, it functions reliably between -40°C and 85°C. The component is lead-free and RoHS compliant, packaged on tape and reel.
Texas Instruments V62/05602-01XE technical specifications.
| Package/Case | TSSOP |
| Data Rate | 200Mbps |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.1ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | SN74LVCC3245A-EP |
| Technology | CMOS |
| Turn-On Delay Time | 14.5ns |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/05602-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.