
Texas Instruments V62/05603-01XE technical specifications.
| Package/Case | SOP |
| Input Offset Voltage (Vos) | 70mV |
| Input Resistance | 500R |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 5.85V |
| Min Output Voltage | 5.45V |
| Number of Channels | 2 |
| Number of Elements | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 201mW |
| RoHS Compliant | Yes |
| Series | TL441-EP |
| Supply Current | -10.5mA |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/05603-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.