High-performance single-channel audio amplifier featuring a 1.8GHz bandwidth and 6700V/µs slew rate. This integrated circuit offers low distortion and a 1.8GHz gain bandwidth product, operating from a dual supply voltage range of 3.3V to 7.5V or a single supply of 6.6V to 15V. With a 56dB common mode rejection ratio and 60dB power supply rejection ratio, it ensures signal integrity. The amplifier is housed in a lead-free HVSSOP package, suitable for operation across a wide temperature range of -55°C to 125°C.
Texas Instruments V62/05609-01YE technical specifications.
| Bandwidth | 1.8GHz |
| Package/Case | HVSSOP |
| Common Mode Rejection Ratio | 56dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 1.8GHz |
| Input Bias Current | 60uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 7.5V |
| Min Dual Supply Voltage | 3.3V |
| Max I/O Voltage | 4mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 6.6V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS3201-EP |
| Settling Time | 20ns |
| Slew Rate | 6700V/µs |
| Unity Gain Bandwidth Product | 1.8GHz |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/05609-01YE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.