
Single-channel operational amplifier featuring a 350MHz gain bandwidth product and 400MHz bandwidth. This device offers a high slew rate of 1000V/µs and a settling time of 25ns. Operating with dual supply voltages from ±2.5V to ±5V, and single supply from 5V to 10V, it provides a voltage gain of 68dB. The component boasts a common mode rejection ratio of 67dB and a power supply rejection ratio of 70dB, with an input bias current of 18µA and input offset voltage of 14mV. Packaged in an 8-pin HVSSOP, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments V62/05610-01YE technical specifications.
| Bandwidth | 400MHz |
| Package/Case | HVSSOP |
| Common Mode Rejection Ratio | 67dB |
| Dual Supply Voltage | 3V |
| Gain Bandwidth Product | 350MHz |
| Input Bias Current | 18uA |
| Input Offset Voltage (Vos) | 14mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2.5V |
| Max I/O Voltage | 14mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | THS4271-EP |
| Settling Time | 25ns |
| Slew Rate | 1000V/µs |
| Unity Gain Bandwidth Product | 350MHz |
| Voltage Gain | 68dB |
| Weight | 0.000861oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/05610-01YE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.