Texas Instruments V62/05612-01YE technical specifications.
| Package/Case | TSSOP |
| Data Rate | 300Mbps |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Bits | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.8ns |
| RoHS Compliant | Yes |
| Series | SN74ALVC164245-EP |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/05612-01YE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.