14-bit, 125 MSPS Analog-to-Digital Converter (ADC) featuring a differential input and parallel interface. Achieves 71.5dB Signal-to-Noise Ratio (SNR) and 84dB Spurious-Free Dynamic Range (SFDR) with an Integral Nonlinearity (INL) of 8 LSB. Operates across a wide temperature range from -55°C to 125°C, with supply voltages from 3V to 3.6V. Packaged in a 64-HTQFP, this lead-free and RoHS compliant component offers a maximum power dissipation of 875mW.
Texas Instruments V62/05613-01XE technical specifications.
| Package/Case | HTQFP |
| Conversion Rate | 125000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 8LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 875mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 780mW |
| Power Dissipation | 875mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 125MS/s |
| Signal to Noise Ratio (SNR) | 71.5dB |
| Spurious-free dynamic range (SFDR) | 84dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/05613-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.