The SN65LVDT14-EP is a 4-channel buffer IC with a data rate of 125Mbps, operating on a 3.3V supply voltage and consuming 35mA of current. It has a power dissipation of 774mW and is available in a TSSOP20 package. The device is RoHS compliant and has a propagation delay of 4.8ns. It can operate over a temperature range of -40°C to 125°C.
Texas Instruments V62/05615-01XE technical specifications.
| Package/Case | TSSOP |
| Data Rate | 125Mbps |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 4 |
| Number of Elements | 1 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 774mW |
| Propagation Delay | 4.8ns |
| RoHS Compliant | Yes |
| Series | SN65LVDT14-EP |
| Supply Current | 35mA |
| Turn-On Delay Time | 4.8ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/05615-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.