
Texas Instruments V62/05618-01XE technical specifications.
| Package/Case | SOT-23-6 |
| Interface | I2C, SMBus, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Output Type | Digital |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 45uA |
| RoHS Compliant | Yes |
| Series | TMP100-EP |
| Supply Current | 75uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/05618-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
