Texas Instruments V62/06601-01XE technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 20mA |
| Mount | Surface Mount |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reference Type | Adjustable |
| RoHS Compliant | Yes |
| Series | TLE2426-EP |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/06601-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.