Quad Digital-to-Analog Converter (DAC) with 12-bit resolution, offering 4 DAC channels and a serial SPI interface. Features a 102kS/s conversion rate, 3µs settling time, and 74dB SNR. Operates across a wide temperature range of -55°C to 125°C with a supply voltage from 2.7V to 5.5V. This low-power device consumes a nominal 3.8mA and is available in a 16-TSSOP package, supplied on tape and reel.
Texas Instruments V62/06602-01XE technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 102KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 3.8mA |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Type | SERIAL, Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 3.6mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 102KS/s |
| Series | TLV5614-EP |
| Settling Time | 3us |
| Signal to Noise Ratio (SNR) | 74dB |
| Spurious-free dynamic range (SFDR) | 70dB |
| Weight | 0.002222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/06602-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.