Texas Instruments V62/06608-01XE technical specifications.
| Package/Case | SOT-23-6 |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Type | Digital |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TMP121-EP |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/06608-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.