CMOS logic gates featuring four independent 2-input XOR gate elements. This integrated circuit operates with a supply voltage range of 4.5V to 5.5V, supporting a typical 5V operation. It offers a high-level output current of -24mA and a low-level output current of 24mA, with a maximum propagation delay of 13.3ns. The component is housed in a SOIC surface mount package and operates across a temperature range of -55°C to 125°C.
Texas Instruments V62/06620-01XE technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | XOR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 13.3ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CD74ACT86-EP |
| Technology | CMOS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/06620-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.