400mA NMOS low dropout regulator with reverse current protection. Features 1% accuracy, adjustable output voltage from 1.2V to 5.5V, and a maximum output current of 400mA. Operates with input voltages from 1.7V to 5.5V, offering a wide temperature range of -55°C to 125°C. Packaged in a compact SOT-5 (2.9mm x 1.6mm x 1.45mm) for surface-mount applications, this lead-free, RoHS-compliant component is supplied on tape and reel.
Texas Instruments V62/06626-01XE technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-5 |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 400mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 560mW |
| Number of Outputs | 1 |
| Output Current | 800mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 300uA |
| Radiation Hardening | No |
| Reference Voltage | 1.2V |
| RoHS Compliant | Yes |
| Thickness | 1.2mm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/06626-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.