Surface mount voltage supervisor IC, SOT-23-3 package, monitors one voltage with a reset threshold range of 4.45V to 4.65V. Features a wide operating temperature range of -55°C to 125°C and a maximum supply voltage of 6V. Offers low operating supply current of 25µA and quiescent current of 9µA. Maximum power dissipation is 437mW.
Texas Instruments V62/06636-03XE technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 437mW |
| Max Reset Threshold Voltage | 4.65V |
| Min Reset Threshold Voltage | 4.45V |
| Max Supply Current | 25uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 25uA |
| Operating Supply Voltage | 5V |
| Overvoltage Threshold | 4.65V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 437mW |
| Quiescent Current | 9uA |
| RoHS Compliant | Yes |
| Series | TPS3809I50-EP |
| Threshold Voltage | 4.55V |
| Undervoltage Threshold | 4.45V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/06636-03XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.