Texas Instruments V62/06637-09XE technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.1V |
| Min Reset Threshold Voltage | 2.82V |
| Max Supply Current | 25uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 25uA |
| Overvoltage Threshold | 3.1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 220nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS3837K33-EP |
| Undervoltage Threshold | 2.82V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/06637-09XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.