
The TPS3836J25-EP is a surface mount voltage monitor IC with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a SOT-23-5 package and is lead free. The device has a maximum supply voltage of 6V and a minimum supply voltage of 1.6V, with a maximum supply current of 25uA. The IC has a quiescent current of 220nA and is RoHS compliant.
Texas Instruments V62/06637-15XE technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reset Threshold Voltage | 2.31V |
| Min Reset Threshold Voltage | 2.16V |
| Max Supply Current | 25uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 25uA |
| Overvoltage Threshold | 2.31V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 220nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS3836J25-EP |
| Undervoltage Threshold | 2.16V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/06637-15XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.