Dual 14-bit Digital-to-Analog Converter (DAC) operating at a 200MS/s conversion rate. Features 2 DAC channels with a 3.3V operating supply voltage, ranging from 3V to 3.6V. Achieves 77dB Signal to Noise Ratio (SNR) and 84dB Spurious-free dynamic range (SFDR). Offers a settling time of 0.02µs and a power consumption of 330mW. Packaged in a 48-TQFP, this lead-free component operates across a wide temperature range of -55°C to 125°C.
Texas Instruments V62/06639-02XE technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 200MS/s |
| Differential Nonlinearity | 3LSB |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Consumption | 330mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 275MS/s |
| Series | DAC5672-EP |
| Settling Time | 0.02us |
| Signal to Noise Ratio (SNR) | 77dB |
| Spurious-free dynamic range (SFDR) | 84dB |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/06639-02XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.