The V62/06641-01XE is a low-noise single-channel operational amplifier from Texas Instruments, featuring a gain bandwidth product of 100kHz and a common mode rejection ratio of 76dB. It is packaged in a lead-free SOT-23 package and is RoHS compliant. The op amp operates over a temperature range of -55°C to 125°C and is powered by a supply voltage between 2.3V and 5.5V.
Texas Instruments V62/06641-01XE technical specifications.
| Bandwidth | 100kHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 100kHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max I/O Voltage | 500uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Nominal Gain Bandwidth Product | 100kHz |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.03V/µs |
| Technology | CMOS |
| Voltage Gain | 90dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/06641-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.