This 1.8V fixed linear regulator from Texas Instruments operates over a wide input voltage range of 1.7V to 5.5V and provides a maximum output current of 250mA. The device is packaged in a surface mount SOT-5 package and is RoHS compliant. It has a maximum power dissipation of 638mW and a quiescent current of 400uA. The operating temperature range is from -55°C to 125°C.
Texas Instruments V62/06644-04XE technical specifications.
| Accuracy | 0.5% |
| Package/Case | SOT-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 250mA |
| Max Power Dissipation | 638mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Reference Voltage | 1.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/06644-04XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.