The 5V fixed linear voltage regulator is a single-output device with an accuracy of 2%. It operates within a temperature range of -55°C to 125°C and has a maximum power dissipation of 638mW. The regulator is packaged in a lead-free SOT-5 case and is RoHS compliant. It has a quiescent current of 400uA and a maximum output current of 250mA.
Texas Instruments V62/06644-08XE technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-5 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 250mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 638mW |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 400uA |
| Reference Voltage | 1.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/06644-08XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.