16-bit transparent D-type latch with 3-state outputs, featuring CMOS technology. Operates across a wide temperature range of -55°C to 125°C with supply voltages from 1.65V to 3.6V. Offers a propagation delay of 4.2ns and a turn-on delay time of 7.7ns. Designed for surface mounting in a 48-SSOP package, this non-inverting logic IC provides 16 input and 16 output lines with high and low level output currents of -24mA and 32mA respectively.
Texas Instruments V62/06649-01XE technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.2ns |
| RoHS Compliant | Yes |
| Series | SN74LVC16373A-EP |
| Technology | CMOS |
| Turn-On Delay Time | 7.7ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/06649-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.