Dual 12-bit digital-to-analog converter (DAC) with a 200 MS/s conversion rate and 275 MS/s sampling rate. Features 2 LSB differential and integral nonlinearity, 73 dB signal-to-noise ratio, and 78 dB spurious-free dynamic range. Operates with a 3.3V supply voltage across a -55°C to 125°C temperature range. This component offers a parallel interface and a settling time of 0.02 µs, packaged in a 48-TQFP for tape and reel distribution.
Texas Instruments V62/06651-01XE technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 200MS/s |
| Differential Nonlinearity | 2LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 330mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 275MS/s |
| Series | DAC5662-EP |
| Settling Time | 0.02us |
| Signal to Noise Ratio (SNR) | 73dB |
| Spurious-free dynamic range (SFDR) | 78dB |
| Weight | 0.004847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/06651-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.