Single bus buffer gate IC featuring 3-state output, non-inverting logic, and a single bit, single channel configuration. Operates with a minimum supply voltage of 800mV and a maximum of 2.7V, supporting a wide temperature range from -55°C to 125°C. CMOS technology ensures low quiescent current of 10µA. Surface mountable in an SC package, this lead-free and RoHS compliant component offers a propagation delay of 5.5ns.
Texas Instruments V62/06656-01XE technical specifications.
| Package/Case | SC |
| High Level Output Current | -9mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 9mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.5ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 8.3ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/06656-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.