6-channel, 1.65-V to 3.6-V inverting buffer IC with open-drain outputs. Features a 3.7ns propagation delay and 7.6ns turn-on delay time. Operates across a wide temperature range of -55°C to 125°C. Surface mountable in a 14-SOIC package, this lead-free and RoHS compliant CMOS component offers a low quiescent current of 1µA and a low level output current of 24mA.
Texas Instruments V62/06661-01XE technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 3.7ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 7.6ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/06661-01XE to view detailed technical specifications.
No datasheet is available for this part.