13-bit, 210 MSPS Analog-to-Digital Converter (ADC) with differential input. Features LVDS and parallel interface, 69.8dB SNR, and 84dB SFDR. Operates from a 3V to 3.6V analog supply and 4.75V to 5.25V digital supply, with a maximum power dissipation of 2.35W. Housed in an 80-HTQFP package, this lead-free, RoHS-compliant component offers a wide operating temperature range of -55°C to 125°C.
Texas Instruments V62/06669-01XE technical specifications.
| Package/Case | HTQFP |
| Conversion Rate | 210000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2.2LSB |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.35W |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 2.25W |
| Power Dissipation | 2.35W |
| Resolution | 13b |
| RoHS Compliant | Yes |
| Sampling Rate | 210MS/s |
| Signal to Noise Ratio (SNR) | 69.8dB |
| Spurious-free dynamic range (SFDR) | 84dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/06669-01XE to view detailed technical specifications.
No datasheet is available for this part.