26-bit registered buffer IC featuring positive edge clock triggering and non-inverting logic. Operates with a supply voltage range of 2.3V to 2.7V, centered at 2.5V. Supports a maximum frequency of 200MHz with a propagation delay of 5.5ns. Offers ±8mA high and low level output current. Packaged in a 96-LFBGA for surface mounting, with a temperature range of -40°C to 85°C.
Texas Instruments V62/06676-01XE technical specifications.
| Package/Case | LFBGA |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 200MHz |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 8mA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 26 |
| Number of Elements | 1 |
| Number of Inputs | 26 |
| Number of Outputs | 26 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.5ns |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments V62/06676-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.