Texas Instruments V62/07602-01XE technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Input Voltage | 7.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10mA |
| Output Voltage | 1.25V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 100uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | REF3212-EP |
| Supply Current | 100uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/07602-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.