Texas Instruments V62/07603-01XE technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | AM26LS32AM-EP |
| Weight | 0.005386oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/07603-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.