The TLV3011-EP is a low noise operational amplifier with a common mode rejection ratio of 74dB and an input bias current of 10pA. It operates over a temperature range of -55°C to 125°C and is available in a SOT-23-6 package. The device is RoHS compliant and has a power supply rejection ratio of 80dB. It is suitable for use in applications where low noise and high precision are required.
Texas Instruments V62/07604-01XE technical specifications.
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 74dB |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 15mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 5uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Response Time | 6us |
| RoHS Compliant | Yes |
| Series | TLV3011-EP |
| Supply Current | 5uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/07604-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
