
Dual operational amplifier featuring a 700kHz bandwidth and 0.3V/µs slew rate. This surface mount device operates from a 3V to 30V supply range with a recommended 15V dual supply. It offers a 70dB common mode rejection ratio and 65dB power supply rejection ratio. The amplifier boasts a 3mV input offset voltage and 80nA input bias current, with a 700µA supply current. Packaged in an 8-SOIC format, this lead-free and RoHS compliant component is suitable for operation between -55°C and 125°C.
Texas Instruments V62/07605-01XE technical specifications.
| Bandwidth | 700kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 700kHz |
| Input Bias Current | 80nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Supply Current | 700uA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 700kHz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/07605-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.