Texas Instruments V62/07607-01XE technical specifications.
| Package/Case | HTQFP |
| Conversion Rate | 500000KS/s |
| Input Type | DIFFERENTIAL |
| Interface | LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.575W |
| Nominal Supply Current | 300mA |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Tray |
| Power Consumption | 2.25W |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500MS/s |
| Signal to Noise Ratio (SNR) | 65.2dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/07607-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.