Texas Instruments V62/07614-01XE technical specifications.
| Package/Case | VQFN |
| Height | 0.9mm |
| Lead Free | Contains Lead |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 75uA |
| RoHS Compliant | Yes |
| Series | TPS75003-EP |
| Weight | 0.001668oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/07614-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.