Single Schmitt-Trigger Buffer, CMOS technology, operating from 800mV to 3.6V. Features a non-inverting logic function with a propagation delay of 20ns and turn-on delay time of 28ns. Offers 1 input and 1 output, with high and low level output currents of -4mA and 4mA respectively. This surface mount component operates across a wide temperature range of -55°C to 125°C, with a low quiescent current of 900nA. Packaged in SOT-5 (SC-70) for tape and reel distribution.
Texas Instruments V62/07623-01XE technical specifications.
| Package/Case | SOT-5 |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Schmitt Trigger, Buffer |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 20ns |
| Quiescent Current | 900nA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 28ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/07623-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.