Single inverter gate IC, CMOS technology, operating from 1.65V to 5.5V with a typical 5V supply. Features a 13.9ns propagation delay, 32mA high-level output current, and 32mA low-level output current. Encased in a 5-pin SOT-23 surface mount package, this RoHS compliant component operates across an extended temperature range of -55°C to 125°C.
Texas Instruments V62/07625-01XE technical specifications.
| Package/Case | SOT-23-5 |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 13.9ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN74LVC1G04-EP |
| Technology | CMOS |
| Weight | 0.000395oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/07625-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
