Dual 2-input positive AND gate IC, CMOS technology, operating from 1.65V to 5.5V. Features two independent AND gates, each with two input lines and one output line. Offers a propagation delay of 5.7ns, with high and low level output currents of -24mA and 24mA respectively. Packaged in an 8-VSSOP for surface mounting, this RoHS compliant component operates across a wide temperature range of -55°C to 125°C.
Texas Instruments V62/07631-01XE technical specifications.
| Package/Case | VSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.7ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN74LVC2G08-EP |
| Technology | CMOS |
| Weight | 0.000339oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/07631-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.