Texas Instruments V62/07632-01XE technical specifications.
| Package/Case | SOT-553-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN74LVC1GX04-EP |
| Weight | 9.9E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/07632-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.