24-bit stereo audio analog-to-digital converter (ADC) featuring a 118dB signal-to-noise ratio (SNR) and a 216kS/s sampling rate. This 2-channel differential input ADC operates with a 5V supply voltage, consuming 55mA nominal current and dissipating up to 408mW. Encased in a 28-SSOP package, it supports an extended operating temperature range of -40°C to 85°C.
Texas Instruments V62/07642-01XE technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 216KS/s |
| Input Type | DIFFERENTIAL |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 408mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 55mA |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 24 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 338mW |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 216000S/s |
| Signal to Noise Ratio (SNR) | 118dB |
| Weight | 0.008529oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/07642-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.