
Single buffer/driver IC featuring open-drain output and CMOS technology. Operates across a wide temperature range from -55°C to 125°C with a supply voltage from 1.65V to 5.5V. Delivers 32mA low-level output current with a propagation delay of 4.9ns. Surface mountable in an SOP package, this non-inverting buffer is RoHS compliant and lead-free.
Texas Instruments V62/07645-01XE technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.9ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 5.7ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/07645-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.