
Dual differential comparators featuring two channels in an 8-SOIC package, designed for surface mounting. Operates across a wide temperature range from -55°C to 125°C, with a dual supply voltage range of 1V to 18V and a maximum supply voltage of 36V. Offers a maximum output current of 6mA per channel and a fast response time of 0.3µs. Input bias current is -250nA, with an input offset voltage of 5mV. This RoHS compliant component utilizes BIPOLAR technology and has a voltage gain of 106.02dB.
Texas Instruments V62/07646-01XE technical specifications.
| Package/Case | SOIC |
| Input Bias Current | -250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 6mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Response Time | 0.3us |
| RoHS Compliant | Yes |
| Series | LM293-EP |
| Supply Current | 500uA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/07646-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
