24-channel CMOS registered buffer IC, surface mountable in a BGA package. Features positive edge clock triggering with a maximum frequency of 200MHz. Operates with a supply voltage range of 2.3V to 2.7V, typically 2.5V. Offers 24 inputs and 48 outputs, with a propagation delay of 5ns. Supports high level output current of -20mA and low level output current of 20mA.
Texas Instruments V62/08602-01XA technical specifications.
| Package/Case | BGA |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 200MHz |
| High Level Output Current | -20mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer |
| Low Level Output Current | 20mA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Elements | 1 |
| Number of Inputs | 24 |
| Number of Outputs | 48 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5ns |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments V62/08602-01XA to view detailed technical specifications.
No datasheet is available for this part.