Single 2-input positive NOR gate IC, CMOS technology, operating from 2V to 5.5V. Features a 7.5ns propagation delay, 1uA quiescent current, and high/low output current of -8mA/8mA respectively. Designed for surface mount with a 5-SC70 package, this logic IC operates across a wide temperature range of -55°C to 125°C. Packaged in tape and reel, it is RoHS compliant.
Texas Instruments V62/08611-01XE technical specifications.
| Package/Case | SC |
| High Level Output Current | -8mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN74AHC1G02-EP |
| Technology | CMOS |
| Weight | 8.8E-05oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments V62/08611-01XE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.